Rapid Slotted Mass Set with Hanger - Brass - 200g

Standard range
Order Code:

52-0081

Brand: Rapid MPN: PH10152A
  • Quickly find another product in this range by Mass:

    100g 200g 500g 1000g
Qty Unit Price (Ex VAT)
1+ £11.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched same dayAdditional quantity lead time 6 months

A set of 9 brass masses plus a brass hanger.


  • Each set consists of 1 hanger and 9 masses
  • Mass (compete set including hanger) 200g
  • Mass (Individual) 20g
  • Made from solid brass
  • Outer Diameter: 25.4mm
  • Inner Diameter: 3.5mm
  • Weight tolerance is ± 3%
  • The hanger is the same weight as a single mass
  • Supplied in sets

Note: The stated weight of the set is for 1 hanger plus 9 masses.
Type Slotted mass set
Mass 200g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, March 5, 2019 Question by: Rapid Customer | Product code: 52-0081
Q. Could you give me the diameter measurement of one 20 gram mass in this set? Thank you.
A. Hi Karen, thank you for your question. The approximate outer diameter is 25.5mm.

Reviews


Be the first to submit a review

Trustpilot