Rapid Slotted Mass Set with Hanger - Brass - 1000g

Standard range
Order Code:

52-0082

Brand: Rapid MPN: PH10160A
  • Quickly find another product in this range by Mass:

    100g 200g 500g 1000g
Qty Was Unit Price (Ex VAT)
1+ £55.34   £49.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched same dayAdditional quantity lead time 6 months

A set of 9 brass masses plus a brass hanger.



  • Each set consists of 1 hanger and 9 masses
  • Mass (compete set including hanger) 1000g
  • Mass (Individual) 100g
  • Made from solid brass
  • Outer Diameter: 38mm
  • Inner Diameter: 6.5mm
  • Weight tolerance is ± 3%
  • The hanger is the same weight as a single mass
  • Supplied in sets

Note: The stated weight of the set is for 1 hanger plus 9 masses.


Type Slotted mass set
Mass 1000g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, August 26, 2015 Question by: Rapid Customer | Product code: 52-0082
Q. What is the diameter of these masses?
A. Hi Jaza, thank you for your question. The diameter of the masses supplied is 39mm.


Wednesday, February 6, 2013 Question by: Rapid Customer | Product code: 52-0082
Q. Hi I am looking for a set slot of 50g x5 but i am confused about the weights in the these sets? can you advise me?
A. Hi Amir. Thank you for your question. The set quoted is for 1Kg. The closest set is for 100gm – 52-0080 – 1 hanger and 9 weights – each of 10gm. If wanted as individual parts: 10gm hanger = 52-0629 5gm weight = 52-0619 10gm weight = 52-0621 20gm weight = 52-0623.


Monday, January 7, 2013 Question by: Rapid Customer | Product code: 52-0082
Q. Is this range of products is the weight / mass described the sum total of the 9 weights + the hanger OR the individual weight ? I am presuming the former
A. Hi SaturdayScience. Thank you for your question. The weight/mass described is the total weight with hanger and weights.

Reviews


Be the first to submit a review

Trustpilot