Rapid Slotted Mass Set with Hanger - Brass - 500g

Standard range
Order Code:

52-0083

Brand: Rapid MPN: PH10158A
  • Quickly find another product in this range by Mass:

    100g 200g 500g 1000g
Qty Unit Price (Ex VAT)
1+ £30.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched same dayAdditional quantity lead time 6 months

A set of 9 brass masses plus a brass hanger.


  • Each set consists of 1 hanger and 9 masses
  • Mass (compete set including hanger) 500g
  • Mass (Individual) 50g
  • Made from solid brass
  • Outer Diameter: 32mm
  • Inner Diameter: 6.5mm
  • Weight tolerance is ± 3%
  • The hanger is the same weight as a single mass
  • Supplied in sets

Note: The stated weight of the set is for 1 hanger plus 9 masses.
Type Slotted mass set
Mass 500g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot