Rapid Economy Retort Stand, 200 x 125mm

Standard range
Order Code:

52-1305

Brand: Rapid MPN: CS2880/4
Qty Was Unit Price (Ex VAT)
1+ £7.93   £7.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
146 in stock, despatched same dayAdditional quantity lead time 6 months

This economical retort stand has a 200 x 125mm base made from enamel finished steel. The 12mm plated-steel rod screws into the base and can therefore be removed for easier storage.


  • Rubber feet for stability
  • Base dimensions: 200 x 125mm
  • Height 600mm
  • Rod diameter 12mm
  • Base weight: approx. 650g
  • Rod weight: approx. 530g
Type Retort stand

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, November 4, 2016 Question by: Rapid Customer | Product code: 52-1305
Q. Is the rod welded into the base of the stand for more stability?
A. Hi Adharsh, thank you for your question. The stand is supplied flat packed, the rod screws into the base.


Sunday, November 25, 2012 Question by: Rapid Customer | Product code: 52-1305
Q. Could you please advise the diameter of the rod on this product
A. Hi Stephen. Thank you for your question. The rod's diameter is 12mm. Thank you for raising this, we will add this information to the product details.


Sunday, February 19, 2012 Question by: Rapid Customer | Product code: 52-1305
Q. Please could you tell me how tall the post is? Thanks.
A. Hi Rhys, thanks for your question. It is 600mm tall.

Reviews


Be the first to submit a review

Trustpilot