Fischer SL 11 139 36 Z Male Header 1x36 Vertical 2.54mm Pitch Tin 13.9mm Pins

Fischer SL 11 139 36 Z Male Header 1x36 Vertical 2.54mm Pitch Tin 13.9mm Pins

Order Code:

54-3896

Brand: Fischer Elektronik MPN: SL 11/139/ 36/Z

Discontinued


Fischer SL 11 139 36 Z male header vertical. Arranged 1x36 with 2.54mm pitch and tin plated contacts. 13.9mm long pins.


  • Manufacturer part No. SL 11 139 36 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 13.9 x 3 x 8.1mm

Reviews


Be the first to submit a review