Fischer SL 11 190 36 S Male Header 1x36 Vertical 2.54mm Gold Plate 19mm Pins

Image Representative of Range

Fischer SL 11 190 36 S Male Header 1x36 Vertical 2.54mm Gold Plate 19mm Pins

Standard range
Order Code:

54-3906

Brand: Fischer Elektronik MPN: SL 11/190/ 36/S EAN-13: 2050001434463
Qty Unit Price (Ex VAT)
1+ £1.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
177 in Stock, despatched in 4 days

Fischer SL 11 190 36 S male header vertical. Arranged 1x36 with 2.54mm pitch and selective gold-plated plated contacts. 19mm long pins.


  • Manufacturer part No. SL 11 190 36 S
  • Contact material partially gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 19 x 3 x 13.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review