Fischer SL 22 112 72 Z Male Header 2x36 Vertical 2.54mm Pitch Tin 11.2mm Pins

Image Representative of Range

Fischer SL 22 112 72 Z Male Header 2x36 Vertical 2.54mm Pitch Tin 11.2mm Pins

Standard range
Order Code:

54-3911

Brand: Fischer Elektronik MPN: SL 22/112/ 72/Z EAN-13: 2050001434555
Qty Unit Price (Ex VAT)
1+ £2.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
61 in Stock, despatched in 4 days

Fischer SL 22 112 72 Z male header vertical. Arranged 2x36 with 2.54mm pitch and tin plated contacts. 11.2mm long pins.


  • Manufacturer part No. SL 22 112 72 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 11.2 x 3 x 5.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review