Fischer SL 22 124 72 S Male Header 2x36 Vertical 2.54mm Au Plate 12.4mm Pins

Image Representative of Range

Fischer SL 22 124 72 S Male Header 2x36 Vertical 2.54mm Au Plate 12.4mm Pins

Standard range
Order Code:

54-3912

Brand: Fischer Elektronik MPN: SL 22/124/ 72/S EAN-13: 2050001434562
Qty Unit Price (Ex VAT)
1+ £3.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
47 in Stock, despatched in 4 days

Fischer SL 22 124 72 S male header vertical. Arranged 2x36 with 2.54mm pitch and selective gold-plated plated contacts. 12.4mm long pins.


  • Manufacturer part No. SL 22 124 72 S
  • Contact material partially gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 12.4 x 3 x 5.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review