Fischer SLY 7 SMD 045 20 Z Male Header 1x20 Vertical 2mm Pitch Tin 4.5mm Pins

Fischer SLY 7 SMD 045 20 Z Male Header 1x20 Vertical 2mm Pitch Tin 4.5mm Pins

Order Code:

54-4035

Brand: Fischer Elektronik MPN: SLY 7 SMD 045/ 20/Z

Discontinued


Fischer SLY 7 SMD 045 20 Z male header horizontal. Arranged 1x20 with 2mm pitch and tin plated contacts. 4.5mm long pins. 6.5mm pin tip to pin tip.


  • Manufacturer part No. SLY 7 SMD 045 20 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x20
  • Grid pitch 2 mm
  • Pin Cross section square 0.5mm pins
  • Content 1pc
  • Dimensions A x B x C 6.5 x 4.6 x 4.5mm

Reviews


Be the first to submit a review