Kerafol KERATHERMBRAUN70/50TO220 70/50 Thermal Transistor Pad TO220 1.4W/mK

Standard range
Order Code:

54-4255

Brand: Kerafol MPN: KERATHERMBRAUN70/50TO220
  • Quickly find another product in this range by Package/Case:

    TO-220 TO-247 TO-3
Qty Unit Price (Ex VAT)
10+ £0.713
30+ £0.626
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
265 in stock, despatched same dayAdditional quantity lead time 9 days

A TO-220 size 70/50 transistor mounting pad with a very smooth surface, giving it excellent thermal properties and insulation performance at low mounting pressures. Suitable for pressure sensitive applications in automotive, AV, domestic equipment, power converters, LCD display applications.


  • Thermal conductivity 1.4W/mK
  • Wide temperature range
  • Flame class UL 94V-1
Breakdown Voltage 4000V
Package/Case TO-220
Temperature Range -40 to +200°C
Thermal Conductivity 1.4W/m-K

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot