VELCRO® Brand VEL-EC60466 Reusable Ties 12mm x 20cm Black 15 Pieces

Standard range
Order Code:

54-4289

Brand: Velcro Europe S.A. MPN: VEL-EC60466 EAN-13: 5030610604669
Qty Unit Price (Ex VAT)
1+ £6.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional quantity lead time 14 days

These 15 pieces of black reusable ties 12mm x 20cm from Velcro have been designed to bundle, secure and tidy messy wires, and can be used both indoors and outdoors. Easy to use, simply wrap and press to secure.


  • Reusable and fully adjustable
  • Colour: Black
  • Content: 15 pieces
  • Length: 20cm
  • Width: 12mm
  • Hook and loop pad
  • Manufacturer's part VEL-EC60466
Colour Black
Hook or Loop Both
Length 200mm
Shape Tie
Width / Diameter 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot