TE Connectivity RT4S4R24 DPDT Relay 8A 24VAC DIN Rail Mount

Standard range
Order Code:

54-4775

Brand: TE Connectivity MPN: 2-1415073-1
Qty Unit Price (Ex VAT)
130+ £8.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 130
1,255 in Stock, despatched in 7 days

A 24V AC 8A DPDT DIN rail mounting relay module suitable for general purpose use.
  • Consists of an RT relay, DIN rail socket, retaining clip, module and marking tag
  • Sensitive AC coil
  • Reinforced insulation
  • Jumper bars for interconnection
  • VDE and UL approvals
Coil Current N/A
Coil Resistance 350Ω
Coil Voltage (DC) 24V AC
Contact Configuration DPDT-CO
Height 69mm
Length 77mm
Mounting Type Rail
Operating Temperature -20 to +70°C
Switching Current Max 8A
Switching Power 2000VA
Switching Voltage Max (AC) 400V AC
Width 15.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot