Christmas Opening Hours and Delivery Dates here

Lumberg 1613 11 Power Supply Socket PCB Mounting 7.0mm 2A 18VDC

Order Code:

54-4805

Brand: Lumberg MPN: 1613 11 EAN-13: 2050000413179
Qty Unit Price (Ex VAT)
3+ £1.80
10+ £1.44
50+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
180 available to back orderBack-order availability date - 16/01/2026

A low power horizontally mounted 7.0mm socket.
  • Inside diameter 7.0mm
  • Nominal current 2A
  • Nominal voltage 18V DC
  • Soldered connection
  • 2-Pins
  • Pin diameter 4mm
  • Normally closed contact
Type PCB mount
Plug / Socket Socket
Current Rating 2A
Body Material Polycarbonate
Connector Size 7mm
Voltage Rating 18V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot