Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9.21 |
20+ | £8.27 |
50+ | £6.32 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 16A 12V DC SPST-NO PCB mounting power relay suitable for general purpose applications such as Illumination technology, movement sensors, glow and fluorescent lamps, motors, etc.
Coil Resistance | 360Ω |
---|---|
Coil Voltage | 12V |
Contact Configuration | SPST-NO |
Height | 16mm |
Length | 29mm |
Mounting Type | PCB |
Operating Temperature | -40 to +85°C |
Switching Current | 16A |
Switching Power | 4000VA |
Switching Voltage Max (AC) | 400V |
Type | Connectivity RTS |
Width | 12.7mm |
To use this facility please Sign In.
Sign In