TE Connectivity RTS3T024 PCB Mount Relay 24Vdc 16A 1 NO, SPST-NO

<p>These SPST-NO PCB mounting power relays are general purpose devices that are suitable for applications such as Illumination technology, movement sensors, glow and fluorescent lamps, motors, etc.</p>
  • High power 16A
  • Reinforced insulation
  • Approvals VDE, CULus
  • Dimensions 29 x 16 x 12.7
Description Image Product Buy Qty Pricing (Ex VAT) Coil Resistance Coil Voltage Contact Configuration Height Length Mounting Type Operating Temperature Switching Current Switching Power Switching Voltage Max (AC) Type Width
TE Connectivity RTS3L012 SPST-NO Relay 16A 12VDC PCB Mount
TE Connectivity RTS3L012 SPST-NO Relay 16A 12VDC PCB Mount
Standard range
Order code: 54-5021
MPN: 1-1415898-9

149 in Stock, despatched in 4 days
1+ £9.21
20+ £8.27
50+ £6.32
360Ω 12V SPST-NO 16mm 29mm PCB -40 to +85°C 16A 4000VA 400V Connectivity RTS 12.7mm
TE Connectivity RTS3T024 SPST-NO Relay 16A 24VDC PCB Mount
TE Connectivity RTS3T024 SPST-NO Relay 16A 24VDC PCB Mount
Standard range
Order code: 54-5020
MPN: 1415898-1

121 in Stock, despatched in 4 days
1+ £6.15
20+ £4.97
1440Ω 24V SPST-NO 16mm 29mm PCB -40 to +85°C 16A 4000VA 400V Connectivity RTS 12.7mm
Order codeConfigurationCoil voltageCoil power
54-5021SPST-NO12V DC400mW
54-5020SPST-NO24V DC400mW

Contact rating16A
Contact rated voltage250V AC
Switching voltage max.400V AC
Dielectric strength max.5kV
Temperature range-40°C to +85°C


Trustpilot