TE Connectivity PT570730 4PDT Relay 230VAC 6A Plug-In 4 Pole
Image Representative of Range

TE Connectivity PT570730 4PDT Relay 230VAC 6A Plug-In 4 Pole

Standard range
Order Code:

54-5955

Brand: TE Connectivity MPN: 9-1419111-1
Qty Unit Price (Ex VAT)
20+ £7.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
20 available to back orderBack-order availability date - 12/02/2025

A 6A 230V AC 4PDT miniature PCB mounting relay with a height of just 29mm, making it ideal for where space is limited. Suitable for general purpose use in applications such as control and automation, machine, heavy plant, etc.


  • Mechanical and electrical indicators
  • Manual test button
  • White marking tabs
  • 2.8mm Quick-connect terminals
  • Dimensions 28.0 x 29.0 x 22.5mm
  • Approvals VDE, cULus
Coil Resistance 19465Ω
Coil Voltage (AC) 230V
Contact Configuration 4PDT
Height 22.5mm
Length 28mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Rated Current 6A
Rated Voltage (AC) 240V
Switching Power 1500VA
Width 29mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot