Christmas Opening Hours and Delivery Dates here

TE Connectivity PT Series Miniature PCB Relays

A range of miniature PCB mounting relays available in a wide choice of contact configurations, coil voltages and rated current. The height of the relay is just 29mm, making them ideal for where space is limited. Suitable for general purpose use in applications such as control and automation, machine, heavy plant, etc.

  • Mechanical and electrical indicators
  • Manual test button
  • White marking tabs
  • 2.8mm Quick-connect terminals
  • Dimensions 28.0 x 29.0 x 22.5mm
  • Approvals VDE, cULus
Description Image Product Buy Pricing (Ex VAT) Type Coil Voltage Contact Configuration Switching Current Coil Resistance Rated Current Length Width Height Mounting Type Operating Temperature Rated Voltage (AC)
TE Connectivity PT270024 DPDT Relay 24VDC 12A Plug-In 2 Pole
TE Connectivity PT270024 DPDT Relay 24VDC 12A Plug-In 2 Pole
Standard range
Order code: 54-5957
MPN: 4-1419111-2

Order in multiples of 30


1,593 in stock, despatched in 5 working days
30+ £7.10
Price per unit Ex VAT
Power Relays 24V DPDT 3000VA 777Ω 12A 28mm 29mm 22.5mm PCB -40 to +70°C 240V
TE Connectivity PT270730 DPDT Relay 230VAC 12A Plug-In 2 Pole
TE Connectivity PT270730 DPDT Relay 230VAC 12A Plug-In 2 Pole
Standard range
Order code: 54-5948
MPN: 5-1419111-1

Order in multiples of 20


610 in stock, despatched in 5 working days
20+ £9.48
Price per unit Ex VAT
Power Relays DPDT 3000VA 19465Ω 12A 28mm 29mm 22.5mm PCB -40 to +70°C 240V
TE Connectivity PT370012 3PDT Relay 12VDC 10A Plug-In 3 Pole
TE Connectivity PT370012 3PDT Relay 12VDC 10A Plug-In 3 Pole
Standard range
Order code: 54-5949
MPN: 6-1419111-0

Order in multiples of 10


Available to back orderBack-order availability date - 07/01/2026
10+ £8.69
Price per unit Ex VAT
Power Relays 12V 3PDT 2500VA 192Ω 10A 28mm 29mm 22.5mm PCB -40 to +70°C 240V
TE Connectivity PT370024 3PDT Relay 24VDC 10A Plug-In 3 Pole
TE Connectivity PT370024 3PDT Relay 24VDC 10A Plug-In 3 Pole
Extended range
Order code: 54-5950
MPN: 6-1419111-1

Order in multiples of 40


Available to back orderPlease contact us for lead time
40+ £6.43
Price per unit Ex VAT
Power Relays 24V 3PDT 2500VA 777Ω 10A 28mm 29mm 22.5mm PCB -40 to +70°C 240V
TE Connectivity PT370730 3PDT Relay230VAC 10A Plug-In 3 Pole
TE Connectivity PT370730 3PDT Relay230VAC 10A Plug-In 3 Pole
Standard range
Order code: 54-5951
MPN: 6-1419111-9

Order in multiples of 20


1,530 in stock, despatched in 5 working days
20+ £9.14
Price per unit Ex VAT
Power Relays 3PDT 2500VA 19465Ω 10A 28mm 29mm 22.5mm PCB -40 to +70°C 240V
TE Connectivity PT570012 4PDT Relay 12VDC 6A Plug-In 4 Pole
TE Connectivity PT570012 4PDT Relay 12VDC 6A Plug-In 4 Pole
Standard range
Order code: 54-5952
MPN: 8-1419111-0

Order in multiples of 30


363 in stock, despatched in 5 working days
30+ £6.53
Price per unit Ex VAT
Power Relays 12V 4PDT 1500VA 192Ω 6A 28mm 29mm 22.5mm PCB -40 to +70°C 240V
TE Connectivity PT570024 4PDT Relay 24VDC 6A Plug-In 4 Pole
TE Connectivity PT570024 4PDT Relay 24VDC 6A Plug-In 4 Pole
Extended range
Order code: 54-5953
MPN: 1-3993154-2

152 available to back orderBack-order availability date - 14/01/2026
1+ £11.22
Price per unit Ex VAT
24V 4PDT 1500VA 777Ω 6A 28mm 29mm 22.5mm PCB -40 to +70°C 240V
TE Connectivity PT570524 4PDT Relay 24VAC 6A Plug-In 4 Pole
TE Connectivity PT570524 4PDT Relay 24VAC 6A Plug-In 4 Pole
Standard range
Order code: 54-5954
MPN: 8-1419111-7

Order in multiples of 30


1,448 in stock, despatched in 5 working days
30+ £8.88
Price per unit Ex VAT
Power Relays 4PDT 1500VA 192Ω 6A 28mm 29mm 22.5mm PCB -40 to +70°C 240V
TE Connectivity PT570730 4PDT Relay 230VAC 6A Plug-In 4 Pole
TE Connectivity PT570730 4PDT Relay 230VAC 6A Plug-In 4 Pole
Standard range
Order code: 54-5955
MPN: 9-1419111-1

Order in multiples of 20


1,130 in stock, despatched in 5 working days
20+ £7.24
Price per unit Ex VAT
Power Relays 4PDT 1500VA 19465Ω 6A 28mm 29mm 22.5mm PCB -40 to +70°C 240V
Order codeConfigurationCoil voltageRated currentCoil power
54-5957DPDT24V DC12A741mW
54-5948DPDT230V AC12A1VA
54-59493PDT12V DC10A750mW
54-59503PDT24V DC10A741mW
54-59513PDT230V AC10A1VA
54-59524PDT12V DC6A750mW
54-59534PDT24V DC6A741mW
54-59544PDT24V AC6A1VA
54-59554PDT230V AC6A1VA

Rated voltage240V AC
Switching voltage max.400V AC (240V AC for 6A)
Dielectric strength max.2500V rms
Temperature range-40°C to +70°C


Trustpilot