Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A 1A 24V DC DPDT miniature PCB mounting relay with a height of just 29mm, making it ideal for where space is limited. Suitable for general purpose use in applications such as control and automation, machine, heavy plant, etc.
Coil Resistance | 777Ω |
---|---|
Coil Voltage (DC) | 24V |
Contact Configuration | DPDT |
Height | 22.5mm |
Length | 28mm |
Mounting Type | PCB |
Operating Temperature | -40 to +70°C |
Rated Current | 12A |
Rated Voltage (AC) | 240V |
Switching Power | 3000VA |
Width | 29mm |
To use this facility please Sign In.
Sign In