TE Connectivity RT424A24 DPDT PCB Relay 24VDC 8A Latching Single Coil
Image Representative of Range

TE Connectivity RT424A24 DPDT PCB Relay 24VDC 8A Latching Single Coil

Standard range
Order Code:

54-5970

Brand: TE Connectivity MPN: 4-1393243-7
Qty Unit Price (Ex VAT)
15+ £5.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
1,235 available to back orderBack-order availability date - 10/02/2025

A DPDT single coil 8A 24V DC general purpose latching relay. Typical applications include battery-operated devices and applications with a memory function (e.g. in case of power failure).


  • Polarised bistable contacts
  • Flux proof
  • 5kV Dielectric strength
  • Reinforced insulation
  • 5mm Pinning
  • Dimensions 29.0 x 15.7 x 12.7mm
  • Approvals CSA, VDE, cULus
Coil Resistance 1440Ω
Coil Voltage 24V
Contact Configuration DPDT
Height 15.7mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 8A
Switching Power 2000VA
Switching Voltage Max (AC) 400V
Type Connectivity RT
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot