TE Connectivity RT Series PCB Power Relays Bistable

<p>General purpose latching relays available in a choice of single coil or dual coil and in a range of rated current and coil voltages. Typical applications include battery-operated devices and applications with a memory function (e.g. in case of power failure). </p>
  • Polarised bistable contacts
  • Flux proof
  • 5kV Dielectric strength
  • Reinforced insulation
  • 5mm Pinning
  • Dimensions 29.0 x 15.7 x 12.7mm
  • Approvals CSA, VDE, cULus
Description Image Product Buy Qty Pricing (Ex VAT) Coil Resistance Coil Voltage Contact Configuration Operating Temperature Switching Current Switching Power Height Length Mounting Type Switching Voltage Max (AC) Type Width
TE Connectivity RT424A12 DPDT PCB Relay 12VDC 8A Latching Single Coil
TE Connectivity RT424A12 DPDT PCB Relay 12VDC 8A Latching Single Coil
Extended range
Order code: 54-5969
MPN: 4-1393243-6

Order in multiples of 20


Available to back orderPlease contact us for lead time
20+ £5.96
360Ω 12V DPDT -40 to +85°C 8A 2000VA 15.7mm 29mm PCB 400V Connectivity RT 12.7mm
TE Connectivity RT424A24 DPDT PCB Relay 24VDC 8A Latching Single Coil
TE Connectivity RT424A24 DPDT PCB Relay 24VDC 8A Latching Single Coil
Standard range
Order code: 54-5970
MPN: 4-1393243-7

Order in multiples of 15


1,235 in Stock, despatched in 7 days
15+ £5.70
1440Ω 24V DPDT -40 to +85°C 8A 2000VA 15.7mm 29mm PCB 400V Connectivity RT 12.7mm
TE Connectivity RT314A12 SPDT PCB Relay 12VDC 16A Latching Single Coil
TE Connectivity RT314A12 SPDT PCB Relay 12VDC 16A Latching Single Coil
Standard range
Order code: 54-5966
MPN: 8-1393239-0

396 in Stock, despatched in 4 days
1+ £6.47
360Ω 12V SPDT -10 to +85°C 16A 4000VA 15.7mm 29mm PCB 400V Connectivity RT 12.7mm
TE Connectivity RT424F12 DPDT PCB Relay 12VDC 8A Latching Dual Coil
TE Connectivity RT424F12 DPDT PCB Relay 12VDC 8A Latching Dual Coil
Standard range
Order code: 54-5971
MPN: 5-1393243-4

Order in multiples of 20


2,499 in Stock, despatched in 7 days
20+ £4.89
240Ω 12V DPDT -40 to +85°C 8A 2000VA 15.7mm 29mm PCB 400V Connectivity RT 12.7mm
TE Connectivity RT424F24 DPDT PCB Relay 24VDC 8A Latching Dual Coil
TE Connectivity RT424F24 DPDT PCB Relay 24VDC 8A Latching Dual Coil
Standard range
Order code: 54-5972
MPN: 5-1393243-6

Order in multiples of 20


1,760 in Stock, despatched in 7 days
20+ £5.61
886Ω 24V DPDT -40 to +85°C 8A 2000VA 15.7mm 29mm PCB 400V Connectivity RT 12.7mm
TE Connectivity RT314F06 SPDT PCB Relay 6VDC 16A Latching Double Coil
TE Connectivity RT314F06 SPDT PCB Relay 6VDC 16A Latching Double Coil
Standard range
Order code: 54-5973
MPN: 8-1393239-6

Order in multiples of 20


621 in Stock, despatched in 7 days
20+ £4.97
55Ω 6V SPDT -40 to +85°C 16A 4000VA 15.7mm 29mm PCB 400V Connectivity RT 12.7mm
TE Connectivity RT314F12 SPDT PCB Relay 12VDC 16A Latching Dual Coil
TE Connectivity RT314F12 SPDT PCB Relay 12VDC 16A Latching Dual Coil
Standard range
Order code: 54-5967
MPN: 8-1393239-7

214 in Stock, despatched in 4 days
1+ £5.15
240Ω 12V SPDT -40 to +85°C 16A 4000VA 15.7mm 29mm PCB 400V Connectivity RT 12.7mm
Order codeConfigurationCoil voltageRated currentTypeCoil power
54-5969DPDT12V DC8ASingle coil400mW
54-5970DPDT24V DC8ASingle coil400mW
54-5966SPDT12V DC16ASingle coil400mW
54-5974DPDT6V DC8ADual coil655mW
54-5971DPDT12V DC8ADual coil600mW
54-5972DPDT24V DC8ADual coil650mW
54-5973SPDT6V DC16ADual coil655mW
54-5967SPDT12V DC16ADual coil600mW
54-5968SPDT24V DC16ADual coil650mW

Rated voltage250V AC
Switching voltage max.400V AC
Dielectric strength max.5kV
Ambient temperature max.+85°C


Trustpilot