TE Connectivity RY531005 SPST-NO PCB Relay 5VDC 8A
Image Representative of Range

TE Connectivity RY531005 SPST-NO PCB Relay 5VDC 8A

Standard range
Order Code:

54-5984

Brand: TE Connectivity MPN: 7-1393224-6
Qty Unit Price (Ex VAT)
1+ £3.51
20+ £3.41
50+ £1.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
635 available to back orderBack-order availability date - 22/01/2025

This 8A 5V DC SPST-NO miniature power relay is a PCB mounting device that has a low component height and is reflow solderable. The relay has excellent switching properties in terms of resistive and inductive loads on close and open contacts. Typical applications include heating control, interface technology, domestic appliances, timers, temperature controllers.


  • Low height 12.3mm
  • 3.2 or 5mm Pinning
  • 5kV Coil-contact
  • Flux proof
  • Reinforced insulation
  • Dimensions 28.5 x 10.1 x 12.3mm
  • Approvals VDE, cULus
Coil Voltage 5V
Contact Configuration SPST-NO
Height 12.3mm
Length 28.5mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Current 8A
Switching Power 2000VA
Switching Voltage Max (AC) 400V
Type Connectivity RY
Width 10.1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot