TE Connectivity RY Series Miniature PCB Power Relays

<p>These miniature power relays are PCB mounting devices that have a low component height, are reflow solderable and are available in a choice of coil voltages in SPDT or SPST-NO configurations. The relays have excellent switching properties in terms of resistive and inductive loads on close and open contacts. Typical applications include heating control, interface technology, domestic appliances, timers, temperature controllers.</p>
  • Low height 12.3mm
  • 3.2 or 5mm Pinning
  • 5kV Coil-contact
  • Flux proof
  • Reinforced insulation
  • Dimensions 28.5 x 10.1 x 12.3mm
  • Approvals VDE, cULus
Description Image Product Buy Qty Pricing (Ex VAT) Coil Voltage Contact Configuration Height Length Mounting Type Operating Temperature Switching Current Switching Power Switching Voltage Max (AC) Type Width
TE Connectivity RY211005 SPDT PCB Relay 5VDC 8A
TE Connectivity RY211005 SPDT PCB Relay 5VDC 8A
Standard range
Order code: 54-5981
MPN: 4-1393224-2

Order in multiples of 60


6,820 in Stock, despatched in 7 days
60+ £2.08
5V SPDT 12.3mm 28.5mm PCB -40 to +70°C 8A 2000VA 400V Connectivity RY 10.1mm
TE Connectivity RY211012 SPDT PCB Relay 12VDC 8A
TE Connectivity RY211012 SPDT PCB Relay 12VDC 8A
Standard range
Order code: 54-5982
MPN: 4-1393224-6

Order in multiples of 60


2,302 in Stock, despatched in 7 days
60+ £2.26
12V SPDT 12.3mm 28.5mm PCB -40 to +70°C 8A 2000VA 400V Connectivity RY 10.1mm
TE Connectivity RY531005 SPST-NO PCB Relay 5VDC 8A
TE Connectivity RY531005 SPST-NO PCB Relay 5VDC 8A
Standard range
Order code: 54-5984
MPN: 7-1393224-6

611 in Stock, despatched in 4 days
1+ £3.51
20+ £3.41
50+ £1.93
5V SPST-NO 12.3mm 28.5mm PCB -40 to +70°C 8A 2000VA 400V Connectivity RY 10.1mm
TE Connectivity RY531024 SPST-NO PCB Relay 24VDC 8A
TE Connectivity RY531024 SPST-NO PCB Relay 24VDC 8A
Standard range
Order code: 54-5986
MPN: 8-1393224-2

Order in multiples of 40


1,540 in Stock, despatched in 7 days
40+ £2.29
24V SPST-NO 12.3mm 28.5mm PCB -40 to +70°C 8A 2000VA 400V Connectivity RY 10.1mm
Order codeConfigurationPinningCoil voltageRated currentCoil power
54-5981SPDT3.2mm5V DC8A223mW
54-5982SPDT3.2mm12V DC8A230mW
54-5984SPST-NO5mm5V DC8A223mW
54-5986SPST-NO5mm24V DC8A245mW

Rated voltage250V AC
Switching voltage max.400V AC
Dielectric strength max.5kV
Temperature range-40°C to +70°C


Trustpilot