Vishay 10MQ040N Schottky Diode 2.1A 40V SMA

Order Code:

54-6078

Brand: Vishay MPN: 10MQ040N

Discontinued


A 2.1A 40V Schottky rectifier diode in an SMA package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 2.1A
Max. Junction Temperature 150°C
Package SMA
Peak Forward Current 120A
Peak Reverse Voltage 40V

Reviews


Be the first to submit a review

Trustpilot