Vishay MBRB74 Schottky Diode 7.5A 45V D2PAK

Standard range
Order Code:

54-6099

Brand: Vishay MPN: MBRB74 EAN-13: 2050000049880
Qty Unit Price (Ex VAT)
5+ £0.410
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
13 available to back orderBack-order availability date - 23/01/2025

A 7.5A 45V Schottky rectifier diode in a D2PAK package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 7.5A
Max. Junction Temperature 150°C
Package D2PAK
Peak Forward Current 690A
Peak Reverse Voltage 45V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot