Vishay MBRS140TR Schottky Diode 1A 40V SMB

Order Code:

54-6103

Brand: Vishay MPN: MBRS140TR

Discontinued


A 1A 40V Schottky rectifier diode in an SMB package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 1A
Max. Junction Temperature 150°C
Package SMB
Peak Forward Current 380A
Peak Reverse Voltage 40V

Reviews


Be the first to submit a review

Trustpilot