ESKA 886.002 Fuse Holder for Subminiature Fuses 5.6mm

Standard range
Order Code:

54-6216

Brand: ESKA MPN: 886.002
  • Quickly find another product in this range by Length:

    4.3mm 5.6mm
Qty Unit Price (Ex VAT)
10+ £0.519
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
13 in stock, despatched same dayAdditional 45 due on 29/01/2025

Holder from ESKA suitable for subminiature fuses.


  • Colour: White
  • Connection: Solder
  • Contact spacing: 5.08mm
  • Height: 5.6mm
  • Diameter: 9.5mm
  • Nominal current: 6.3A
  • Nominal voltage: 250V
  • Manufacturer's part 886.002
Current Rating 6.3A
Diameter 9.5mm
Fuse Type Fuse holder
Length 5.6mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot