Wera 05135268001 840/9 4mm Halfmoon Direct Drive Hex-Plus Bit 1.5mm/44/2.6mm

Standard range
Order Code:

54-6475

Brand: Wera MPN: 05135268001 EAN-13: 4013288168306
  • Quickly find another product in this range by Head Size:

    1.5mm 2mm
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This 4mm Halfmoon direct drive bit from Wera has a 44 x 2.6mm shaft and is suitable for use with Hex headed screws with a 1.5mm recess.


  • Length: 44mm
Type Driver Bit
Drive Type Halfmoon - 4mm
Head Size 1.5mm
Head Type Hex-Plus
Number of Pieces 1
Overall Length 44mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot