Wera 05073624001 3867/1 Premium Plus Stainless Steel Bit for Torx Screws, TX27

Order Code:

54-6692

Brand: Wera MPN: 05073624001 EAN-13: 4013288117717
  • Country of Origin: Czech Republic

Discontinued


This 1/4in stainless steel hexagon drive bit from Wera is suitable for use with Torx TX27 screws. Vacuum ice-hardened.


  • Length 25mm
  • Weight 10g
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size TX27
Head Type Torx
Number of Pieces 1
Overall Length 25mm

Reviews


Be the first to submit a review

Trustpilot