Wera 05003523001 HMA Zyklop Ratchet 1/4in Socket 9/16in

Standard range
Order Code:

54-6719

Brand: Wera MPN: 05003523001 EAN-13: 4013288120304
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
1+ £5.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This 9/16in socket from Wera can be used with a Zyklop ratchet with 1/4in drive to tighten or loosen hexagon-headed screws, nuts and bolts. Made from chrome vanadium with a brushed chrome-plated finish, this socket is suitable for use with both hand and (non-impact) power tools.


  • Knurled base for precision handling in manual operations
  • Length 100mm
  • Width 70mm
  • Spanner width: 8/16"
  • Weight 27.5g
Type Zyklop ratchet
Material Chrome Vanadium Steel
Size 9/16in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot