Wera 05003558001 HMB Zyklop Ratchet 3/8in Socket 13mm

Standard range
Order Code:

54-6727

Brand: Wera MPN: 05003558001 EAN-13: 4013288120380
Qty Unit Price (Ex VAT)
1+ £7.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This 13mm socket from Wera can be used with a Zyklop ratchet with 3/8in square drive to tighten or loosen hexagon-headed screws, nuts and bolts. Made from chrome vanadium with a brushed chrome-plated finish, this socket is suitable for use with both hand and (non-impact) power tools.


  • Length 29mm
  • Width 20mm
  • Socket width: 13mm
  • Weight 38g
Type Zyklop ratchet
Material Chrome Vanadium Steel
Size 13mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot