Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £16.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This TX30 Torx socket screwdriver from Wera has a chrome-plated 300mm round blade with holding function, plus a 105mm multi-component non-roll Kraftform handle. The extra long blade is ideal for work on hard-to-reach screws.
Blade Length | 300mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | 405mm |
Tip Type | Torx |
Tip Size | TX30 |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In