Wera 05022734001 3162 i VDE Stainless Steel Phillips Screwdriver PH2/100

Standard range
Order Code:

54-7048

Brand: Wera MPN: 05022734001 EAN-13: 4013288122186
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This PH2 Phillips VDE screwdriver from Wera has a stainless steel insulated 100mm LaserTip blade with a 105mm multi-component non-roll Kraftform handle. Individually tested as per IEC 60900:2004


  • Length 205mm
  • Weight 75g
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 205mm
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot