Wera 05032007001 3334 Stainless Steel Slotted Screwdriver 10.0 x 200mm

Standard range
Order Code:

54-7050

Brand: Wera MPN: 05032007001 EAN-13: 4013288107381
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

Wera 10 x 200mm stainless steel screwdriver for use with slotted screws.


  • Round, stainless steel blade
  • Multi-component Kraftform® handle with roll-away protection
  • Lasertip® point
  • Blade length: 200mm
  • Blade thickness: 1.6mm
  • Blade width: 10mm
  • Handle length: 112mm
Blade Length 200mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 312mm
Tip Type Slotted
Tip Size 10mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot