Christmas Opening Hours and Delivery Dates here

Wera 05032021001 3350 PH Stainless Kraftform Plus LaserTip Screwdriver PH1

Order Code:

54-7053

Brand: Wera MPN: 05032021001 EAN-13: 4013288107404
Qty Was Unit Price (Ex VAT)
1+ £8.26 £8.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 16/01/2026

This Phillips PH1 screwdriver from Wera has a stainless steel round 80 x 4.5mm LaserTip blade and a 98mm multi-component non-roll Kraftform handle.


  • Length 178mm
  • Weight 45g
Blade Length 80mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 178mm
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot