Wera 05110010001 334 Kraftform Plus LaserTip Screwdriver Slotted 1.2/6.5/150

Standard range
Order Code:

54-7779

Brand: Wera MPN: 05110010001 EAN-13: 4013288003089
Qty Unit Price (Ex VAT)
1+ £7.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This 1.2mm slotted screwdriver from Wera has a chrome-plated round 150 x 6.5mm LaserTip blade. This driver has a 105mm multi-component non-roll Kraftform handle.


  • Blade diameter: 6.0mm
  • Blade length: 150mm
  • Blade thickness: 1.2mm
  • Blade width: 6.5mm
  • Length 255mm
  • Handle grip dimensions: 105mm
Blade Length 150mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 255mm
Tip Type Slotted
Tip Size 6.5mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot