Wera 05007621001 334 Kraftform Plus LaserTip Screwdriver Slotted 1.2/6.5/200

Standard range
Order Code:

54-7780

Brand: Wera MPN: 05007621001 EAN-13: 4013288108012
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This 1.2mm slotted screwdriver from Wera has a chrome-plated Lasertip round 200 x 6.5mm blade. This driver has a 105mm multi-component non-roll Kraftform handle.


  • Blade diameter: 7.0mm
  • Blade length: 200mm
  • Blade thickness: 1.2mm
  • Blade width: 6.5mm
  • Length 305mm
  • Handle grip dimensions: 105mm
Blade Length 200mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 305mm
Tip Type Slotted
Tip Size 6.5mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot