Wera 05110011001 334 Kraftform Plus LaserTip Screwdriver Slotted 1.2/8.0/175

Standard range
Order Code:

54-7782

Brand: Wera MPN: 05110011001 EAN-13: 4013288003096
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This 1.2mm slotted screwdriver from Wera has a chrome-plated round 175 x 8mm LaserTip blade. This driver has a 112mm multi-component non-roll Kraftform handle.


  • Blade diameter: 7.0mm
  • Blade length: 175mm
  • Blade thickness: 1.2mm
  • Blade width: 8.0mm
  • Length 287mm
  • Handle grip dimensions: 112mm
Blade Length 175mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 287mm
Tip Type Slotted
Tip Size 8mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot