Wera 05022800001 352 Kraftform Plus Screwdriver Ball End Hex 2.0/100

Standard range
Order Code:

54-7853

Brand: Wera MPN: 05022800001 EAN-13: 4013288003751
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 7 days

This 2mm ball end hexagonal screwdriver from Wera has a chrome-plated black point 100mm blade with a 70mm single-component non-roll handle. Suitable for use with hexagon socket screws.


  • Blade length: 100mm
  • Length 170mm
  • Handle grip dimensions: 70mm
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 170mm
Tip Type Ball End Hex
Tip Size 2mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot