Wera 05028004001 367 Kraftform Plus Screwdriver Torx TX9/60

Standard range
Order Code:

54-7884

Brand: Wera MPN: 05028004001 EAN-13: 4013288004215
Qty Unit Price (Ex VAT)
1+ £7.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/03/2025

This TX9 Torx socket screwdriver from Wera has a chrome-plated black point 60mm round blade with an 81mm multi-component non-roll Kraftform handle.


  • Blade length: 60mm
  • Length 141mm
Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 141mm
Tip Type Torx
Tip Size TX9
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot