Wera 05028008001 367 Kraftform Plus Screwdriver Torx TX15/80

Standard range
Order Code:

54-7886

Brand: Wera MPN: 05028008001 EAN-13: 4013288004239
Qty Unit Price (Ex VAT)
1+ £7.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/03/2025

This TX15 Torx socket screwdriver from Wera has a chrome-plated black point 80mm round blade with a 98mm multi-component non-roll Kraftform handle.


  • Blade length: 80mm
  • Length 178mm
Blade Length 80mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 178mm
Tip Type Torx
Tip Size TX15
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot