TruOpto OSYL3131A-NO 3mm Yellow LED Water Clear 3000mcd

Standard range
Order Code:

55-0068

Brand: TruOpto MPN: OSYL3131A-NO
Qty Unit Price (Ex VAT)
5+ £0.202
100+ £0.171
1000+ £0.084
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,562 in stock, despatched same dayAdditional quantity lead time 5 months

A 3mm high luminosity(3000mcd) yellow LED with a water clear lens.


LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 50mA
Lens Type Water clear
Luminous Intensity 3000mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot