Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Binder 09-0136-70-03 Female 4-6mm Angled Cable Mnt 3 Pin with Solder Termination

Order Code:  

55-0492

  Copy to clipboard
Brand: Binder  Copy to clipboard MPN: 09-0136-70-03 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.83
10+ £9.51

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 at factory, lead time 9 days
17 in Stock, despatched same dayAdditional 8 due on 12/08/2024
A 3-pin angled miniature cable mount M16 female screw connector with solder termination.
  • Number of poles: 3
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 7 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 HB)
Cable Diameter 4 to 6mm
Contact Material CuSn
Contact Plating Silver
Current Rating 7A
Gender Female
IP Rating IP40
Mounting Type Cable
Number of Ways 3
Termination Method Solder
Voltage Rating (AC) 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review