Kingbright L-53GD-5V 5mm Green 5V LED Diffused 25mcd

Image Representative of Range

Kingbright L-53GD-5V 5mm Green 5V LED Diffused 25mcd

Standard range
Order Code:

55-0834

Brand: Kingbright MPN: L-53GD-5V
Qty Unit Price (Ex VAT)
10+ £0.292
50+ £0.251
100+ £0.217
500+ £0.182
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
840 in stock, despatched same dayAdditional quantity lead time 11 weeks

Green 5mm diffused LED from the Kingbright L-53 Series with luminosity of 25mcd. Made with a gallium phosphide green light emitting diode.


  • Low power consumption
  • Popular T-1 ¾ diameter package
  • Reliable and rugged
  • 5V internal resistor
  • RoHS compliant
  • Kingbright part L-53GD-5V

To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 568nm
Forward Current 11.5mA
Lens Type Green diffused
Luminous Intensity 25mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 6V
Max Operating Temp +70°C
Minimum Operating Temp -40°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot