A range of 5mm diffused LEDs from the Kingbright L-53 Series with an internal 5V or 12V resistor, offering an easy solution when LEDs are required for higher powered operation. Rugged construction offers long working life with solid state reliability. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.
Order | Colour | Wavelength | Lum. int. (mcd) | IF | VF | Lens type | PD | Viewing | Mftrs |
code | (nm) | @IF (20mA) | (mA) | typ. (V) | (mW) | angle | part no. | ||
55-0838 | High Efficiency Red | 625 | 40 | 13 | 6 | Diffused | 85 | 30° | L-531D-5V |
55-0846 | Super Bright Red | 640 | 320 | 13 | 6 | Diffused | 85 | 30° | L-53SRD-5V |
55-0850 | Yellow | 588 | 22 | 13 | 6 | Diffused | 85 | 30° | L-53YD-5V |
55-0834 | Green | 568 | 25 | 11.5 | 6 | Diffused | 85 | 30° | L-53GD-5V |
55-0836 | High Efficiency Red | 625 | 30 | 8.5 | 14 | Diffused | 120 | 30° | L-531D-12V |
55-0844 | Super Bright Red | 640 | 250 | 8.5 | 14 | Diffused | 120 | 30° | L-53SRD-12V |
55-0848 | Yellow | 588 | 15 | 8.5 | 14 | Diffused | 120 | 30° | L-53YD-12V |
55-0832 | Green | 568 | 20 | 8.5 | 14 | Diffused | 120 | 30° | L-53GD-12V |
55-0840 | Super Bright Green | 568 | 20 | 8.5 | 14 | Diffused | 120 | 30° | L-53SGD-12V |