Kingbright L-53GD-12V 5mm Green 12V LED Diffused 20mcd

Image Representative of Range

Kingbright L-53GD-12V 5mm Green 12V LED Diffused 20mcd

Standard range
Order Code:

55-0832

Brand: Kingbright MPN: L-53GD-12V
Qty Unit Price (Ex VAT)
10+ £0.297
50+ £0.198
100+ £0.169
500+ £0.154
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
464 in stock, despatched same dayAdditional 2,000 due on 09/04/2025

Green 5mm diffused LED from the Kingbright L-53 Series with luminosity of 20mcd. Made with a gallium phosphide green light emitting diode.


  • Low power consumption
  • Popular T-1 ¾ diameter package
  • Reliable and rugged
  • 12V internal resistor
  • RoHS compliant
  • Kingbright part L-53GD-12V

To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 568nm
Forward Current 8.5mA
Lens Type Green diffused
Luminous Intensity 20mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 14V
Max Operating Temp +70°C
Minimum Operating Temp -40°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot