Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Yellow 5mm diffused LED from the Kingbright L-53 Series with luminosity of 22mcd. Made with gallium arsenide phosphide on a gallium phosphide yellow light emitting diode.
To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Yellow |
---|---|
Dominant Wavelength | 588nm |
Forward Current | 13mA |
Lens Type | Yellow diffused |
Luminous Intensity | 22mcd |
Reverse Voltage | 5V |
Viewing Angle | 30° |
Forward Voltage Typical | 6V |
Max Operating Temp | +70°C |
Minimum Operating Temp | -40°C |
Size | 5mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.