Kingbright L-53SGD 5mm Super Bright Green LED Diffused 40mcd

Image Representative of Range

Kingbright L-53SGD 5mm Super Bright Green LED Diffused 40mcd

Standard range
Order Code:

55-0884

Brand: Kingbright MPN: L-53SGD
Qty Unit Price (Ex VAT)
10+ £0.121
50+ £0.080
100+ £0.067
500+ £0.061
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
515 in stock, despatched same dayAdditional 1,000 due on 05/05/2025

High brightness Super Bright Green 5mm LED from the Kingbright L-53 Series with a green diffused lens and luminosity of 40mcd. Made with a gallium phosphide green light emitting diode.


  • Low power consumption
  • Popular T-1 ¾ diameter package
  • General purpose leads
  • RoHS compliant
  • Reliable, rugged construction
  • Long life
  • Kingbright part L-53SGD

To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 568nm
Forward Current 25mA
Lens Type Green diffused
Luminous Intensity 40mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 2.2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot