Christmas Opening Hours and Delivery Dates here

TruOpto OSUB3164A 3mm Blue LED Miniature X100

Order Code:

55-1762

Brand: TruOpto MPN: OSUB3164A PK100
Qty Unit Price (Ex VAT)
1+ £25.39
10+ £19.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
96 in stock, despatched same dayAdditional quantity lead time 5 months

Weather-resistant miniature 3mm blue LED from TruOpto, suitable for use in toys, games, audio devices and Christmas lights.


  • Viewing angle 60°
  • 80mcd luminous intensity
  • Supplied in packs of 100
LED Colour Blue
Dominant Wavelength 470nm
Forward Current 30mA
Lens Type Blue diffused
Luminous Intensity 80mcd
Reverse Voltage 5V
Viewing Angle 60°
Forward Voltage Typical 3.3V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot