TruOpto OSW4XME1C1E-77 1W White Power LED 80lm

Standard range
Order Code:

55-1873

Brand: TruOpto MPN: OSW4XME1C1E-77
Qty Unit Price (Ex VAT)
1+ £2.82
25+ £2.46
100+ £1.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
898 in stock, despatched same dayAdditional quantity lead time 5 months

A 1W Silicon-lensed LED that features high luminous flux with super energy efficient operation.

Suitable applications for this LED includes: reading lights, portable lighting, security/bollard/garden, traffic signalling and beacons, signage, etc.


  • High luminous flux
  • Super energy efficiency
  • Long lifetime operation
  • Superior ESD protection
  • Superior UV resistance
  • Beam angle 120°

Depending on the application for which it is used, this product may require an additional heat sink.

Colour White
Dimensions ø14.5mm
Dominant Wavelength 0.31/0.33nm
Forward Current 400mA
Forward Voltage 4V
Luminous Intensity 80lm
Power 1.6W
Viewing Angle 120°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot