TruOpto OSR6LU5B64A-12V 5mm Red LED 12V 60° 130MCD Diffused

Standard range
Order Code:

55-2664

Brand: TruOpto MPN: OSR6LU5B64A-12V
Qty Unit Price (Ex VAT)
5+ £0.341
100+ £0.277
500+ £0.209
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
95 in stock, despatched same dayAdditional 1,000 due on 30/06/2025

A red, 130mcd, 5mm LED from TruOpto that features an integral current limiting resistor that makes this LED more cost effective by cutting down the component count and simplifying circuit board design. The LEDs are suitable for a wide range of applications such as status indication indicative and illuminative lighting, etc.


  • Very high luminosity
  • 5mm round standard directivity
  • TTL Compatible - requires no external current limiter with 12V supply
  • Diffused colour lens
  • Superior weather resistance
  • Long operational life
  • UV Resistant epoxy
  • Viewing angle 60°
LED Colour Red
Dominant Wavelength 640nm
Forward Current 10mA
Lens Type Red diffused
Luminous Intensity 130mcd
Reverse Voltage 5V
Viewing Angle 60°
Forward Voltage Typical 15V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot